STMicroelectronics LM339N

Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339N.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

Components Direct

Future Electronics

IHS

Newark

CAD Models

Download STMicroelectronics LM339N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.169
Stock
110,010
431,671
431,671
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics LM339N provided by its distributors.

Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Quad ¦18V/36V 14-Pin PDIP Rail
Amplifier; Comparator LP Quad, 14-PinDIP
Voltage Comparator IC; No. of Comparators:4; Comparator Type:; Response Time:1.3µs; Output Type:Open Collector; Supply Voltage Max:36V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
IC, COMPARATOR QUAD, DIP14, 339; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:339; Comparator Features:Quad Low Power; IC Generic Number:339; IC Temperature Range:Commercial; Logic Function Number:339; No. of Comparators:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:32V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 339 N
  • LM 339N
  • LM339 N
  • LM339N.