STMicroelectronics LM324D

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324D.

SHENGYU ELECTRONICS

Datasheet21 pages10 years ago

IHS

Farnell

element14

Nu Horizons

Inventory History

3 month trend:
-7.91%

CAD Models

Download STMicroelectronics LM324D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.134
Stock
679,494
4,576,754
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM324AD
LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM124DT
LM124 Series 1.3 MHz 0.4 V/µs General Purpose Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM324D provided by its distributors.

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronics Low Power Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
OP AMP, LOW POWER, QUAD, SO-14,VS 3 TO 30V, IS 1.5MA, PD 400MW, VOS 2MV, IIB 20NA
OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: ± 1.5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 2 / Input Bias Current nA = 20 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 40 / Supply Current mA = 1.5 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 324 D
  • LM 324D
  • LM324D.