STMicroelectronics LM124DT

LM124 Series 1.3 MHz 0.4 V/µs General Purpose Operational Amplifier - SOIC-14
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM124DT.

IHS

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

HQonline

iiiC

Inventory History

3 month trend:
+23.14%

CAD Models

Download STMicroelectronics LM124DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.161
$ 0.161
Stock
627,054
9,972,502
9,972,502
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM324D
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM324AD
LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM124DT provided by its distributors.

LM124 Series 1.3 MHz 0.4 V/µs General Purpose Operational Amplifier - SOIC-14
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
1.5mA 400mV/μs 40nV/rtHz@ 30V 1.3MHz shutdown Differential 40mA 4 4 3V ±15V,30V 2mV 20nA 1.3MHz General Purpose SO-14 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics