Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM324AD

LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324AD.

IHS

Datasheet20 pages20 years ago

STMicroelectronics

HQonline

Arrow Electronics

Nu Horizons

Inventory History

3 month trend:
-1.17%

CAD Models

Download STMicroelectronics LM324AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.149
Stock
530,654
1,577,567
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

STMicroelectronicsLM324D
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM2902D
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM324AD provided by its distributors.

LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube
Four channels 20nA 0.4V/us 1.3MHz 3mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Op Amp, Low Power, Quad, SO-14,VS 3 to 30V, IS 1.5mA, PD 400mW, VOS 2mV, IIB 20nA
900μA 400mV/μs 40nV/rtHz@ 30V 9.5MHz Shutdown Push-Pull Out 100mA 1 Ch 1 Ch 3V ±15V, 30V 2mV 45nA 260MHz General Purpose SO-14 SMD 1.75mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 324AD
  • LM324AD.