STMicroelectronics LM324APT

ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 3mV 1300kHz
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324APT.

IHS

Datasheet22 pages7 years ago

Factory Futures

STMicroelectronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-75.31%

CAD Models

Download STMicroelectronics LM324APT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.277
Stock
380,265
379,529
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
1 V/µs
Gain Bandwidth Product
1.3 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
50 dB
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
32 V
5.5 V
Operating Supply Current
1.5 mA
410 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP
Texas InstrumentsLM324APWR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324APWRG4
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324KAPWR
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP T/R
STMicroelectronicsLMV324IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14

Descriptions

Descriptions of STMicroelectronics LM324APT provided by its distributors.

ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 3mV 1300kHz
LM324x Series 30 V 1.3 MHz Low-Power Quad Operational Amplifier - TSSOP-14
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Op Amp, General Purpose, 400mV/μs, 40nV/rtHz, 1.3MHz, 70dB, 4Ch, 4Ch, 3V±15V, 30V, 2mV, 20nA, 1.3MHz, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1mm
OP-AMP QUAD, 1.3MHZ, 0.4V/US, TSSOP-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 3V to 30V, ± 1.5V to ± 15V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324APT.