Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV324IPWRE4

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324IPWRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments LMV324IPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.159
Stock
728,598
540,844
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1.3 MHz
Input Offset Voltage (Vos)
7 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
70 dB
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
5.5 V
32 V
Operating Supply Current
410 µA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324QPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV324QPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV324QPWRE4
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV324IPWRE4 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Low-Voltage Rail-to-Rail Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.