Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2931AD50R

LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2931AD50R.

TME

Datasheet21 pages20 years ago
Datasheet26 pages8 years ago

element14 APAC

HQonline

element14

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download STMicroelectronics LM2931AD50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM2931AD33R
LM2931 Series 100 mA 3.3 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
STMicroelectronicsLM2931D-R
LM2931 Series 100 mA 2.5 to 26 V Adjustable SMT VLDO Voltage Regulator - SOIC-8
STMicroelectronicsL78L08ACD13TR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM2931AD50R provided by its distributors.

LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
LM2931 Tape & Reel (TR) Surface Mount Current Limit Thermal Shutdown voltage regulator linear 250mV 1.65mm 100mA -40C~125C
IC, LDO VOLT REG, 5V, 0.1A, 8-SOIC; Primary Input Voltage: 37V; Output Voltage Fixed: 5V; Dropout Voltage Vdo: 250mV; No. of Pins: 8; Output Current: 100mA; Operating Temperature Range: -40°C to +125°C; Filter Terminals: Surface Mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931AD-50R
  • LM2931AD50-R
  • LM2931AD50R.