Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM258YPT

ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.15muA 1mV 1100kHz
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM258YPT.

IHS

Datasheet25 pages8 years ago
Datasheet22 pages13 years ago

Augswan

STMicroelectronics

Inventory History

3 month trend:
+11.13%

CAD Models

Download STMicroelectronics LM258YPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.17
$ 0.17
Stock
497,076
5,576,161
5,576,161
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
100 dB
-
-
Common Mode Rejection Ratio
60 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM258AYPT
Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsLM2904AYPT
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 4.5mm 0.15muA 1mV 1100kHz
STMicroelectronicsLM2904YPT
LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8

Descriptions

Descriptions of STMicroelectronics LM258YPT provided by its distributors.

ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.15muA 1mV 1100kHz
Low power dual operational amplifiers | IC OPAMP GP 2 CIRCUIT 8TSSOP
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin TSSOP T/R
Dual 20nA 0.6V/us 1.1MHz 5mV TSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
700μA(x2 Channels) 600mV/μs 55nV/rtHz 1.1MHz 85dB shutdown 40mA 2 2 ±15V,30V 5mV 20nA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics