STMicroelectronics LM2904DT

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904DT.

SHENGYU ELECTRONICS

Datasheet24 pages10 years ago

Newark

Future Electronics

element14

element14 APAC

Inventory History

3 month trend:
+53.89%

CAD Models

Download STMicroelectronics LM2904DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358ADT
IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
onsemiLM358DR2G
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM2904DT provided by its distributors.

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Dual 20nA 0.6V/us 700kHz 7mV SOIC-8 Operational Amplifier ROHS
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; LM2904DT; STMICROELECTRONICS; 9 mV; 8; 32 V; 2
IC, OP AMP, DUAL, 1.1MHZ, 8SOIC; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.6Vµs; Supply Voltage Range:3V to 30V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2904; Gain Bandwidth:1.1MHz; Gain Bandwidth:1.1MHz; Input Offset Voltage Max:7mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.6V/µs; Supply Current Max:32mA; Supply Voltage + Nom:32V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:SMD
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 9 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 55 / Output Current per Channel mA = 40 / Supply Current mA = 2 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904DT.