STMicroelectronics LM2902D

LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902D.

ODG (Origin Data Global)

Datasheet21 pages9 years ago

Future Electronics

STMicroelectronics

Farnell

element14

Inventory History

3 month trend:
-17.77%

CAD Models

Download STMicroelectronics LM2902D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.144
Stock
815,332
2,328,799
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLM324D
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM324AD
LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM2902D provided by its distributors.

LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
OP AMP ,LOW POWER, QUAD, SO-14, VS 3 TO 30V, IS 1.5MA, VOS 2MV, IIB 20NA, IIO 2NA
Four channels 20nA 0.4V/us 1.2MHz 7mV SO-14 Operational Amplifier ROHS
Op Amp, 4 Ch, 1.5mA, 400mV/μs, 40nV/rtHz@30V, 1.2MHz, Shutdown, Push-Pull, 30mA, 4-Pin, 4-Pin, 3V±15V, 30V, 2mV, 20nA, 1.3MHz, General Purpose, SO-14, SMD, 1.75mm H
OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: ± 1.5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902D
  • LM2902 D