Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM258WYPT

Low power dual operational amplifier, -40 to 105°C, TSSOP-8, Tape and Reel
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM258WYPT.

HQonline

Datasheet20 pages13 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
+58.09%

CAD Models

Download STMicroelectronics LM258WYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.17
$ 0.17
Stock
1,716,853
5,579,800
5,579,800
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2904AYPT
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 4.5mm 0.15muA 1mV 1100kHz
STMicroelectronicsLM258YPT
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.15muA 1mV 1100kHz
STMicroelectronicsLM358AWST
ROHS3Compliant EAR99 LM358 Cut Tape (CT) op amp buffer circuit 4.5mm 1mA 1mV 1.1MHz

Descriptions

Descriptions of STMicroelectronics LM258WYPT provided by its distributors.

Low power dual operational amplifier, -40 to 105°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 3.1mm 0.15muA 1mV 1100kHz
LM258W Series 30 V 1.1 MHz SMT Low-Power Dual Operational Amplifier - TSSOP-8
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics