STMicroelectronics LM234DT

LM234 Series 40 V 10 mA Three Terminal Adjustable Current Sources - SOIC-8
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM234DT.

IHS

Datasheet16 pages21 years ago

Factory Futures

element14

element14 APAC

DigiKey

Inventory History

3 month trend:
-19.56%

CAD Models

Download STMicroelectronics LM234DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
STMicroelectronicsSTM708SM6F
STM708 Series 2.93 V 140 ms 3 V Surface Mount Supervisor - SOIC-8
STMicroelectronicsSTM706M6F
STM706 Series 4.38 V 140 ms Surface Mount Supervisor - SOIC-8
STMicroelectronicsLM334DT
STMicroelectronics current modePWMControllers, 8Pin, SOencapsulation, surface mount

Descriptions

Descriptions of STMicroelectronics LM234DT provided by its distributors.

LM234 Series 40 V 10 mA Three Terminal Adjustable Current Sources - SOIC-8
Power Management ICs (PMICs); LM234DT; STMICROELECTRONICS; 8; 4.9 mm; 1.75 mm; SOIC
CURRENT SOURCE, 40V, -25 TO 100DEG C; IC Output Type: Current; Sensing Accuracy Range: ± 3%; Sensing Temperature Min: -25°C; Sensing Temperature Max: 100°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1V; S
Output Current mA = 10 / Accuracy % = 3 / Output Voltage V = 10 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75 / Power Dissipation (Pd) mW = 400

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM234DT.