STMicroelectronics STM708SM6F

STM708 Series 2.93 V 140 ms 3 V Surface Mount Supervisor - SOIC-8
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM708SM6F.

HQonline

Datasheet32 pages10 years ago

Components Direct

STMicroelectronics

Future Electronics

iiiC

Inventory History

3 month trend:
-88.89%

CAD Models

Download STMicroelectronics STM708SM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708MY
MIC70 Series Single 5.5 V 140 ms Microprocessor Supervisory Circuit - SOIC-8
MicrochipMIC707MY
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis

Descriptions

Descriptions of STMicroelectronics STM708SM6F provided by its distributors.

STM708 Series 2.93 V 140 ms 3 V Surface Mount Supervisor - SOIC-8
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO8
Microprocessor Supervisor, Active-Low, Push Pull, 1.2V to 5.5V Operating, 2.93V Threshold, SOIC-8
MP SUPERVISOR, 5.5V, SOIC-8; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-High, Active-Low, Push-Pull; Digital IC Case: SOIC;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics