Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM219D

Dual voltage comparator | IC COMPARATOR DUAL HS 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM219D.

IHS

Datasheet13 pages13 years ago

Farnell

TME

Newark

Nu Horizons

CAD Models

Download STMicroelectronics LM219D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
Stock
242,044
798,164
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
1.8 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics LM219D provided by its distributors.

Dual voltage comparator | IC COMPARATOR DUAL HS 14-SOIC
Comparator Dual ±15V/30V 14-Pin SOIC Tube
COMPARATOR; VOLTAGE COMPARATOR; 5 TO +/-15V; 8 MA (TYP.) @ +/- 15 V SUPPLY; +/-
Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
Tube LM219 Open-Collector Open-Emitter TTL 0.001muA comparator circuit 500nA 80ns 8.75mm 9V
COMPARATOR, DUAL, H SPEED, 14SOIC; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: TTL; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM219D.