STMicroelectronics LM211D

STMicroelectronics Comparator, SOIC Package, SMD, Dual/Single Supply
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM211D.

IHS

Datasheet13 pages10 years ago

TME

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.83%

CAD Models

Download STMicroelectronics LM211D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.127
$ 0.127
Stock
695,632
3,489,526
3,489,526
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
200 ns
200 ns
200 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
onsemiLM211DG
LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8
Texas InstrumentsLM211D
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR WITH STROBES; 36 V; 30 V
Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211QD
Differential Comparator With Strobes 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics LM211D provided by its distributors.

STMicroelectronics Comparator, SOIC Package, SMD, Dual/Single Supply
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
Analogue Comparator, High Speed, 1 Channels, 165 ns, 3.5V to 30V, SOIC, 8 Pins
Comparator Single Ý15V/30V 8-Pin SOIC N Rail
STMICROELECTRONICS LM211D Analogue Comparator, General Purpose, 1, 200 ns, 5V to15V, SOIC, 8 Pins
Comparator Operating temperature: -40...+105 °C Power supply: 5 V / ±15 V Design: Single Package: SO-8 Continuous output current: 50 mA Max. input offset voltage: 3 mV
COMPARATOR, SINGLE, FAST, 88SOIC; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: DTL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 211D
  • LM211D.