Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF80CDT-TR

LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF80CDT-TR.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-72.99%

CAD Models

Download STMicroelectronics LF80CDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF120CDT-TR
LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF50CDT-TR
LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsLP38691DTX-3.3
500mA Low Dropout CMOS Linear egulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LF80CDT-TR provided by its distributors.

LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Res Thin Film 0805 11 Ohm 1% 1/5W ±50ppm/C Molded Melf SMD Blister T/R
LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 8V, 0.7V Dropout, BIPolar, PSSO2
Very low drop voltage regulator with inhibit
8V 500mA LDO Linear Voltage Regulator, TO-252, 16V In
Voltage Regulators, LDO, 8.0V 0.5A Positive
稳压器, LDO, 固定, 8V, 0.5A, 125度;
Low voltage differential Regulator (LDO)
LF80 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 2.4mm 500mA -40C~125C
IC,LF80CDT-TR,8V-0.5A 2%LDO <A Z
LDO, FIXED, 8V, 0.5A, 125DEG C;
72dB~57dB(120Hz~10kHz) 1.5mA positive electrode Fixed 500mA 1 8V 8V 16V 700mV@ 500mA 40mV 40mV TO-252 SMD mount,glue mount 2.4mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF80CDT/TR
  • LF80CDTTR