Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF50CDT-TR

LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50CDT-TR.

Inventory History

3 month trend:
-23.34%

CAD Models

Download STMicroelectronics LF50CDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsLF120CDT-TR
LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF80CDT-TR
LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LF50CDT-TR provided by its distributors.

LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronics LDO Regulator, 5V Out, 500mA Max, Single Output, DPAK, SMD, 3-Pin
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 5V 0.5A DPAK
LF50CDT-TR, LDO VOLTAGE REGULATOR, 500MA, 5 V, 2.5 - 16 VIN, 3-PIN DPAK
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO2
Very low drop voltage regulator with inhibit
5V 500mA LDO Linear Regulator, TO-252, 16V In, 400mV Drop
Linear Voltage Regulator LDO 5V/0,5A DPAK LF 50 CDT-TR
Voltage Regulator; linear, LDO; fixed; Vout: 5V; Vin: 2.5-16V; Vd: 0.45V; 2%; 500mA; -40+125 deg.C; SMD; TO252(DPAK)
IC JK TYPE NEG TRG DUAL 16SOIC
LF50 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 2.4mm 500mA -40C~125C
Professional Power Management (PMIC)
LDO, 0.45VDO, 0.5A, 5V, 2%, 3TO252;
LDO, FIXED, 5V, 0.5A, TO-263-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 0.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 5V; Primary Input Voltage: 16V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 50 CDT-TR
  • LF50CDT-TR.