Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF347N

Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF347N.

IHS

Datasheet10 pages25 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download STMicroelectronics LF347N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.962
$ 0.962
Stock
479,732
125,719
125,719
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
12 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2014-02-14

Descriptions

Descriptions of STMicroelectronics LF347N provided by its distributors.

Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
AMPLIFIER, QUAD J-FET OPERATIONAL, +/- 18V, 1.4 MA (TYP.) SUPPLY, 16 V/US (TYP.)
STMICROELECTRONICS LF347N Operational Amplifier, Quad, 4 MHz, 4 Amplifier, 16 V/s,15V, DIP, 14 Pins
Lead Free Through Hole J-FET BIPOLAR J-FET Amplifier 680mW 70dB 16V/mus 0C~70C
IC - Op Amp; No. of Amplifiers:4; Op Amp Type:High Speed; Gain Bandwidth -3db:4MHz; Slew Rate:16V/µs; Supply Voltage Max:18V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bandwidth:4MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347N.