Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LED7708TR

LED7708 Series 36 V 85 mA 1 MHz SMT 16-Channels LED Driver - VFQFPN-48 (7x7)
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED7708TR.

SHENGYU ELECTRONICS

Datasheet53 pages14 years ago

Inventory History

3 month trend:
-9.33%

CAD Models

Download STMicroelectronics LED7708TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTLC5920DL
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
Texas InstrumentsTLC5920DLR
LED Driver 128 Segment 1600uA Supply Current 48-Pin SSOP T/R / IC LED DRIVER LINEAR 30MA 48SSOP
MicrochipMSL3164BT-R
IC LED DRVR LIN PWM 100MA 40TQFN LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)
Texas InstrumentsLP8555YFQR
High-efficiency LED backlight driver for Tablet PCs 36-DSBGA -40 to 85
MicrochipMSL3162BT-R
LED Lighting Drivers 16String RGB & White LED Drivers with A
LED DRVR 18-CH PWM 42V 0.1A 44-Pin SSOP EP Fan-Fold

Descriptions

Descriptions of STMicroelectronics LED7708TR provided by its distributors.

LED7708 Series 36 V 85 mA 1 MHz SMT 16-Channels LED Driver - VFQFPN-48 (7x7)
16 channels x 85 mA LED driver with boost controller and 4-wire serial interface
36V PWM Step-Up (Boost) 85mA 16 3.6V 36V QFN SMD, Adhesive Mount, 7mm × 7mm × 880μm
LED DRIVER, BOOST, 1MHZ, VFQFPN-EP-48; Device Topology: Boost (Step Up); Input Voltage Min: 3.3V; Input Voltage Max: 36V; Output Voltage Max: -; Output Current Max: 1.36A; Switching Frequency: 1MHz; No. of Outputs: 16Outputs; IC Mounting: SMD; Driver Case Style: VFQFPN-EP; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics