STMicroelectronics LE50CD

Very Low Drop Voltage Regulators With Inhibit | IC Reg Linear 5V 100MA 8SO
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LE50CD.

IHS

Datasheet40 pages21 years ago

Augswan

TME

Newark

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 0.412
$ 0.557
Stock
1,063,763
589,285
Authorized Distributors
1
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.2 V
5.2 V
Min Output Voltage
4.8 V
4.8 V
Output Voltage
5 V
5 V
Output Current
100 mA
-
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
5.7 V
5.7 V
Max Input Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-02-02
LTD Date2008-08-02

Descriptions

Descriptions of STMicroelectronics LE50CD provided by its distributors.

VERY LOW DROP VOLTAGE REGULATORS WITH INHIBIT | IC REG LINEAR 5V 100MA 8SO
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8
LDO Regulator Pos 5V 0.1A 8-Pin SO N Tube
LE50 Tube Surface Mount Over Current Over Temperature voltage regulator linear 200mV 4.9mm 100mA -40C~125C
V REG LDO +5.0V, SMD, SOIC8; Voltage regulator type:Positive Fixed LDO; Voltage, input max:20V; Current, output max:0.1A; Voltage, dropout:0.2V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:50; Case style:SOIC; IC Generic number:50; Pins, No. of:8; Tolerance, operating voltage +:2%; Voltage, input min:5.2V; Voltage, output:5V; Voltage:5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE50CD.