STMicroelectronics LE80CD-TR

LEXX Series Very 8 V 100 mA Fixed Low-Dropout Voltage Regulator - SOIC-8
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LE80CD-TR.

Augswan

Datasheet27 pages13 years ago

Upverter

HQonline

Farnell

iiiC

Inventory History

3 month trend:
-3.92%

CAD Models

Download STMicroelectronics LE80CD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsLE45CD-TR
LEXX Series 100 mA 4.5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronicsLE50CD-TR
LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronicsLE33CD-TR
LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8

Descriptions

Descriptions of STMicroelectronics LE80CD-TR provided by its distributors.

LEXX Series Very 8 V 100 mA Fixed Low-Dropout Voltage Regulator - SOIC-8
STMicroelectronics LDO Regulator 8V Out 100mA Max Single SOIC SMD 8-Pin
LE80CD-TR, LDO VOLTAGE REGULATOR, 100MA, 8 V +/-2%, 8-PIN SOIC
Very low-dropout voltage regulator with inhibit function
STMICROELECTRONICS LE80CD-TRFixed LDO Voltage Regulator, 10V to 18V, 200mV Dropout, 8Vout, 150mAout, SOIC-8
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PDSO8
8V LDO Regulator, 100mA, 200mV Dropout, 18V In, SO Package
LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R
Low voltage differential Regulator (LDO)
Linear Vr |Stmicroelectronics LE80CD-TR
芯片, 稳压器 低压差 +8.0V;
IC, V REG LDO +8.0V, SMD, SO-8-8; Output Type: Fixed; Input Voltage Min: 10V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Vo; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE80CD-TR.