STMicroelectronics LDP01-39AY

33V Unidirectional TVS Diode, 85A 51.5V 36.7V D2PAK TO-263-3 TO-263AB, SMD, 4.6mm H
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDP01-39AY.

Farnell

Datasheet11 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
+32.09%

CAD Models

Download STMicroelectronics LDP01-39AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ30A
5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ33A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 33V, RoHS
Littelfuse5.0SMDJ36A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS
600W,22V 5%,unidir,smb Tvs Rohs Compliant: Yes
Transient Suppressor Diode, single, unidir; |Vishay SM6T24A-E3/5B
20.5V Unidirectional 600W 18A 33.2V 22.8V SMB(DO-214AA) SMD mount 2.24mm(height)

Descriptions

Descriptions of STMicroelectronics LDP01-39AY provided by its distributors.

33V Unidirectional TVS Diode, 85A 51.5V 36.7V D2PAK TO-263-3 TO-263AB, SMD, 4.6mm H
Diode TVS Single Dual Anode Uni-Dir 33V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
TVS Diode, Transil LDP01-xxAY, Unidirectional, 33 V, 66 V, TO-263 (D2PAK), 3 Pins
LDP01 Series 39 V 66 Vcl Load Dump Automotive TVS Diode- D2PAK
TVS DIODE, 33V, UNIDIR, TO-263; Product Range: Transil LDP01-xxAY Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 66V; Diode Case Style: TO-263; No. of Pins: 3Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDP0139AY