STMicroelectronics LDP01-30AY

TVS Diode, LDP01-xxAY Transil, Unidirectional, 27 V, 49 V, TO-263 (D2PAK), 3 Pins
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDP01-30AY.

HQonline

Datasheet11 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
+105%

CAD Models

Download STMicroelectronics LDP01-30AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse5.0SMDJ24A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 24V, RoHS
Littelfuse5.0SMDJ20A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 20V, RoHS
Littelfuse5KP22A
5KP Series 35.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
SM15T Series 1.5 kW 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics LDP01-30AY provided by its distributors.

TVS Diode, LDP01-xxAY Transil, Unidirectional, 27 V, 49 V, TO-263 (D2PAK), 3 Pins
TVS Diode Single Dual Anode Uni-Dir 27V Automotive 3-Pin(2+Tab) D2PAK T/R
LDP01 Series 40 V 125 A Automotive Surface Mount Tvs Diode - D2PAK
125A 40V 28.9V 27V D2PAK ESD and Surge Protection (TVS/ESD) ROHS
27V Unidirectional 125A 40V 28.9V D2PAK,TO-263-3,TO-263AB SMD mount 4.6mm(height)
TVS DIODE, 27V, UNIDIR, TO-263; Product Range: LDP01-xxAY Transil Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 27V; Clamping Voltage Vc Max: 49V; Diode Case Style: TO-263; No. of Pins: 3Pins; Breakdown Voltage Min: 28.9V; Breakdown Voltage Max: 31.9V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics