STMicroelectronics LDL112D33R

IC REG LINEAR 3.3V 1.2A 8SO / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDL112D33R.

IHS

Datasheet32 pages7 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics LDL112D33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-11-21
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
STMicroelectronicsLDL212DR
1.2 A low quiescent current LDO with reverse current protection
STMicroelectronicsLDL112D12R
1.2 A low quiescent current LDO with reverse current protection
MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8

Descriptions

Descriptions of STMicroelectronics LDL112D33R provided by its distributors.

IC REG LINEAR 3.3V 1.2A 8SO / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC
LDL112 Series 3.3 V 1.2 A Fixed Low Quiescent Current LDO - SO-8-Batwing
1.2 A low quiescent current LDO with reverse current protection
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO8
LDO VREG 3.3V 1.2A SO8-batwing
Linear Vr |Stmicroelectronics LDL112D33R
LDL112 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 4.9mm 1.2A -40C~125C TJ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics