STMicroelectronics LDK120DM33R

LDK120 Series 3.3 V 200 mA Low Quiescent Current Very Low Noise LDO - SOT23-5
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120DM33R.

HQonline

Datasheet24 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
-35.50%

CAD Models

Download STMicroelectronics LDK120DM33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLDK120M10R
LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M33R
LDK120 Series 200 mA 3.3 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M31R
LDK120 Series 200 mA 3.1 V Fixed Output LDO Linear Voltage Regulator - SOT-23-5
Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of STMicroelectronics LDK120DM33R provided by its distributors.

LDK120 Series 3.3 V 200 mA Low Quiescent Current Very Low Noise LDO - SOT23-5
LDK120DM33R, LDO Voltage Regulator, Adj./Fixed 200mA,0.8to3.5V +/-3%,5-Pin SOT-23
55dB(120Hz~10kHz), 60μA, Positive Fixed, 200mA, 1 Ch, 3.3V, 1.9V, 3.3V, 5.5V, 300mV@200mA, 0.006%/mA(Typ), 0.05(Typ), SOT-23-5, SMD, Adhesive Mount, 1.3mm H
LDO, FIXED, 3.3V, 0.2A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 150mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK120DM-33R
  • LDK120DM33R.