STMicroelectronics LDFMPT-TR

LDFM Series 500 mA 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - PPAK-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDFMPT-TR.

IHS

Datasheet36 pages5 years ago

element14 APAC

STMicroelectronics

Newark

Augswan

CAD Models

Download STMicroelectronics LDFMPT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

STMicroelectronicsLDFM50PT-TR
LDFM Series 500 mA 5 V Fixed Output VLDO Voltage Regulator - PPAK-5
STMicroelectronicsLF50ABPT-TR
LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulators with Inhibit - PPAK-5
STMicroelectronicsLF18ABPT-TR
Very low drop voltage regulators with inhibit | IC REG LINEAR 1.8V 500MA PPAK
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V

Descriptions

Descriptions of STMicroelectronics LDFMPT-TR provided by its distributors.

LDFM Series 500 mA 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - PPAK-5
LDFMPT-TR, LDO VOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8 TO 12V +/-1.5%,5-PIN PPAK
Adjustable Positive LDO Regulator, 0.8V Min, 12V Max, CMOS, PSSO4
500 mA very low drop voltage regulator
Linear Vr |Stmicroelectronics LDFMPT-TR
IC REG LINEAR POS ADJ 500MA PPAK
LDO, ADJ O/P, 0.8-12V, 0.5A, P-PAK-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 12V; Output Cur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics