STMicroelectronics LF18ABPT-TR

Very low drop voltage regulators with inhibit | IC REG LINEAR 1.8V 500MA PPAK
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF18ABPT-TR.

IHS

Datasheet53 pages9 years ago

Upverter

STMicroelectronics

Augswan

Inventory History

3 month trend:
-0.01%

CAD Models

Download STMicroelectronics LF18ABPT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLF18CPT-TR
LFXX Series 1 A 1.8 V Output SMT Very Low Drop Voltage Regulator - PPAK-5
STMicroelectronicsLF33CPT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V
STMicroelectronicsLF85CPT-TR
LFXX Series 500 mA 8.5 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5
STMicroelectronicsLF90CPT-TR
LFXX Series 500 mA 9 V Fixed VLDO Voltage Regulator with Inhibit PPAK-5

Descriptions

Descriptions of STMicroelectronics LF18ABPT-TR provided by its distributors.

Very low drop voltage regulators with inhibit | IC REG LINEAR 1.8V 500MA PPAK
LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R
Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO4
Linear Vr |Stmicroelectronics LF18ABPT-TR
82dB~60dB(120Hz~10kHz) 1mA positive electrode Fixed 500mA 1 1.8V 3V 1.8V 16V 700mV@ 200mA (Typ) 10mV 12mV TO-252-5 SMD mount,glue mount 2.4mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF18ABPTTR