STMicroelectronics LDFM50PT-TR

LDFM Series 500 mA 5 V Fixed Output VLDO Voltage Regulator - PPAK-5
$ 0.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDFM50PT-TR.

IHS

Datasheet36 pages5 years ago

element14 APAC

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-10-06
LTD Date2021-04-06

Related Parts

STMicroelectronicsLDFMPT-TR
LDFM Series 500 mA 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - PPAK-5
STMicroelectronicsLF50ABPT-TR
LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulators with Inhibit - PPAK-5
STMicroelectronicsLF18ABPT-TR
Very low drop voltage regulators with inhibit | IC REG LINEAR 1.8V 500MA PPAK
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V

Descriptions

Descriptions of STMicroelectronics LDFM50PT-TR provided by its distributors.

LDFM Series 500 mA 5 V Fixed Output VLDO Voltage Regulator - PPAK-5
LDFM50PT-TR, LDO Voltage Regulator, 500mA, 5 V +/-1.5%, 2.5to16 Vin, 5-Pin PPAK
LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) PPAK T/R
500 mA very low drop voltage regulator
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PSSO4
60dB~52dB(120Hz~100kHz) 800μA positive electrode Fixed 500mA 1 5V 2.5V 5V 16V 300mV@ 500mA 0.1%/A(Typ) 0.01(Typ) TO-252-5 SMD mount,glue mount 2.4mm(height)
LDO, FIXED, 5V, 0.5A, P-PAK-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics