Descriptions of STMicroelectronics LF50ABPT-TR provided by its distributors.
LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulators with Inhibit - PPAK-5
Fixed LDO Voltage Regulator, up to 16V, 400mV drop, 5V/500mA out, TO-252AD-3
LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) PPAK T/R
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4
Very low drop voltage regulator with inhibit
LF50ABPT-TR, LDO VOLTAGE REGULATOR, 500MA, 5 V +/-1%, 5-PIN PPAK
5V 500mA LDO Regulator, 400mV Dropout, TO-252-5, AEC-Q100
稳压器, LDO, 固定, 5V, 0.5A, -40 至 125度 C;
Low voltage differential Regulator (LDO)
STMicroelectronics LDOVoltage regulator chip, 5 Voutput, 500mAmaximum output, single output, PPAK, surface mount, 5needle
LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C;
LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252AD; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)