STMicroelectronics LD59015C33R

STMicroelectronics Linear Regulator, 3.3V Out, 150mA Max, Single, SOT-323, SMD, 5-Pin
$ 0.369
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD59015C33R.

Upverter

Datasheet19 pages8 years ago
Datasheet16 pages15 years ago
Datasheet17 pages21 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-24.90%

CAD Models

Download STMicroelectronics LD59015C33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-08-15
LTD Date2027-02-15

Related Parts

STMicroelectronicsLDK130C15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsSTLQ50C25R
STLQ Series 2.5 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-323-5L
STMicroelectronicsSTLQ50C33R
STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5
STMicroelectronicsSTLQ50C-R
STLQ50 Series 50 mA 1.2 to 11 V ADJ Output SMT LDO Linear Regulator - SOT-323-5

Descriptions

Descriptions of STMicroelectronics LD59015C33R provided by its distributors.

STMicroelectronics Linear Regulator, 3.3V Out, 150mA Max, Single, SOT-323, SMD, 5-Pin
150 mA low noise high PSRR linear voltage regulator
LD59015C33R, SINGLE LINEAR VOLTAGEREGULATOR, 150MA 3.3 V, +/-1.8%, 5-PIN SOT-323
V Reg, 2.3-5.5V, 0.15A, 3.3V, 5Sot323; |Stmicroelectronics LD59015C33R
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-323 T/R
IC REG LIN 3.3V 150MA SOT323-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5
Low voltage differential Regulator (LDO)
STMicroelectronics LD59015C33R 稳压器
RS APAC
7-PORT GE SWITCH W/ INTEGRATED
V REG, 2.3-5.5V, 0.15A, 3.3V, 5SOT323; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 150mV; LDO Regulator Case Style: SOT-323; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Output Voltage Nom.: 3.3V; Primary Input Voltage: 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics