STMicroelectronics L9613B013TR

EAR99 L9613 Tape & Reel (TR) ISO 9141 interface transceiver 36V 2.5mA 4.9mm 130kbps
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9613B013TR.

HQonline

Datasheet15 pages21 years ago

Future Electronics

Mouser

TME

iiiC

Inventory History

3 month trend:
-72.18%

CAD Models

Download STMicroelectronics L9613B013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.19
Stock
479,211
279,531
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
130 kbps
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
7 V
7 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1021T/20/C,112
TJA Series 5.5 to 27Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver - SOIC-8
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
Texas InstrumentsSN75176BPS
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L9613B013TR provided by its distributors.

EAR99 L9613 Tape & Reel (TR) ISO 9141 interface transceiver 36V 2.5mA 4.9mm 130kbps
L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8
TRANSCEIVER, BIDIRECTIONAL, SOIC-8; Logic Family / Base Number: L9613; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 4.8V; Supply Voltage Max: 36V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics