STMicroelectronics L79L08ACZ-AP

STMicroelectronics Linear Voltage Regulator -8V Out 100mA Max Single TO-92 TH 3-Pin
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L08ACZ-AP.

HQonline

Datasheet24 pages10 years ago

Upverter

Farnell

Inventory History

3 month trend:
+45.44%

CAD Models

Download STMicroelectronics L79L08ACZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 3-Pin TO-92R Bulk
STMicroelectronicsL79L05ACZ
STMicroelectronics Linear Regulator IC, -5V Out, 100mA Max, Single Out, TO-92, TH, 3-Pin
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92

Descriptions

Descriptions of STMicroelectronics L79L08ACZ-AP provided by its distributors.

STMicroelectronics Linear Voltage Regulator -8V Out 100mA Max Single TO-92 TH 3-Pin
L79L08ACZ-AP, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -8 V, +/-5%, 3-PIN TO-92
L79L08 Series 100 mA -8 V Fixed Output Negative Voltage Regulator -TO-92
-8V Fixed LDO Regulator, 100mA, TO-92, Through Hole
Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Ammo
IC REG LINEAR -8V 100MA TO92-3
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 8V, BIPolar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L79L08ACZAP