Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7986ATR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 1MHz, 4.5V-38Vin, 0.6V-38V/3A out, HSOP-8
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7986ATR.

HQonline

Datasheet43 pages13 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
+92.36%

CAD Models

Download STMicroelectronics L7986ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiLA5774-E
Separately-Excited Step-Down Switching Regulator (Variable Type)
Texas InstrumentsTPS54331DR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331D
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Buck Converter, Switching Regulator, 1-Channel
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8

Descriptions

Descriptions of STMicroelectronics L7986ATR provided by its distributors.

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 1MHz, 4.5V-38Vin, 0.6V-38V/3A out, HSOP-8
Switching Regulator, Voltage-mode, 4.7A, 1000kHz Switching Freq-Max, PDSO8
L7986 Series 30 V 3 A Surface Mount Step-Down Switching Regulator - HSOP-8
3A step-down switching regulator
DC/DC CONV, BUCK, 1MHZ, HSOP-8; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 38V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: 600mV; Output Voltage Max: 38V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics