STMicroelectronics L78S05CV

STMicroelectronics Linear Regulator, 5V Out, 2A Max, Single Output, TO-220, TH, 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78S05CV.

IHS

Datasheet35 pages13 years ago
Datasheet12 pages26 years ago

Farnell

Upverter

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L78S05CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL7806ACV
L7806ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220
STMicroelectronicsL7806CV
STMicroelectronics Linear Regulator, 6V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7806ABV
L7806ABV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220

Descriptions

Descriptions of STMicroelectronics L78S05CV provided by its distributors.

STMicroelectronics Linear Regulator, 5V Out, 2A Max, Single Output, TO-220, TH, 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 8MA, VO 5V, VN 40UV
Voltage Regulator; linear; fixed; Vout: 5V; Vin: 8-35V; Vd: 10.5V; 4%; 2A; 0+150 deg.C; THT; TO220
Standard Regulator Pos 5V 2A 3-Pin(3+Tab) TO-220AB Tube
2 AMP POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 5VBIPolar
LINEAR VOLT REG, 5V, 2A, TO-220-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Outp
IC, REGULATOR +5.0V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Opera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 78 S 05 CV
  • L78S05CV.