Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7806ACV

L7806ACV, Single Linear Voltage Regulator, 1A 6 V, 2%, 3-PIN TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7806ACV.

IHS

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L7806ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-08-10
LTD Date2021-02-10

Related Parts

STMicroelectronicsL7806ABV
L7806ABV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220
STMicroelectronicsL7806CV
STMicroelectronics Linear Regulator, 6V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7808ACV
L7808ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 8 V, 2%, 3-PIN TO-220

Descriptions

Descriptions of STMicroelectronics L7806ACV provided by its distributors.

L7806ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220
L7806 Series 1.5 A 6 V Three Terminal Voltage Regulator - TO-220
Standard Regulator Pos 6V 1.5A 3-Pin(3+Tab) TO-220AB Tube
65dB(120Hz) 6mA positive electrode Fixed 1.5A 1 6V 8V 6V 35V 2V@ 1A (Typ) 100mV 60mV TO-220 Through hole mounting 9.15mm(height)
Linear Volt Reg, 6V, 1.5A, To-220-3; Fixed Output Voltage Nom.:6V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:11V; Input Voltage Max:35V; Product Range:7806 Voltage Regulators; Output Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7806ACV.