STMicroelectronics L7806ABV

L7806ABV, Single Linear Voltage Regulator, 1A 6 V, 2%, 3-PIN TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7806ABV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Components Direct

Farnell

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics L7806ABV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7806ACV
L7806ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220
STMicroelectronicsL7806CV
STMicroelectronics Linear Regulator, 6V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7808ACV
L7808ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 8 V, 2%, 3-PIN TO-220

Descriptions

Descriptions of STMicroelectronics L7806ABV provided by its distributors.

L7806ABV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220
L7806 Series 1.5 A 6 V Three Terminal Voltage Regulator - TO-220
Standard Regulator Pos 6V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Linear Fixed Voltage Regulator 6V 1.5A TO-220AB
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 6VBIPolar, PSFM3
STMICROELECTRONICS L7806ABV Linear Voltage Regulator, 7806, Fixed, Precision, 11V To 35V In, 6V And 1.5A Out, TO-220-3
IC, V REG 1A +6.0V, 7806, TO-220-3; Primary Input Voltage:11V; Output Voltage Fixed:6V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Base Number:7806; Device Marking:L7806ABV; IC Generic Number:7806; Input Voltage Max:35V; Input Voltage Min:8V; Logic Function Number:7806; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:6V; Output Voltage Max:6V; Package / Case:TO-220; Supply Voltage Max:21V; Supply Voltage Min:8.6V; Termination Type:Through Hole; Voltage:6V; Voltage Regulator Type:Precision

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics