Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78M24CV

L78M Series 500 mA 24 V Positive Voltage LDO Regulator Flange Mount - TO-220
$ 0.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M24CV.

IHS

Datasheet45 pages6 years ago
Datasheet12 pages26 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
+2.56%

CAD Models

Download STMicroelectronics L78M24CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7824CV
Linear Voltage Regulator, Fixed, Positive, 27 V to 40 V, 24 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7824ACV
STMICROELECTRONICS L7824ACV LINEAR VOLTAGE REGULATOR, 24V, TO-220-3
STMicroelectronicsL7824ABV
STMicroelectronics Linear Voltage Regulator, 24V Out, 1A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L78M24CV provided by its distributors.

L78M Series 500 mA 24 V Positive Voltage LDO Regulator Flange Mount - TO-220
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 6mA, VO 24V, VI 23V
Standard Regulator Pos 24V 0.5A 3-Pin(3+Tab) TO-220AB Tube
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 24VBIPolar, PSFM3
Linear Fixed Voltage Regulator, 24V, 500mA, TO-220
Fixed Regulator 50dB(120Hz) 6mA Positive Fixed 500mA 1 24V 26V 50V 40V 480mV 100mV TO-220 TH 9.15mm H
IC, V REG +24V, 78M24, TO-220-3; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; Input Voltage Max: 40V; Product Range: 7824 Voltage Regulators; Outpu
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M24CV.