Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7824CV

Linear Voltage Regulator, Fixed, Positive, 27 V to 40 V, 24 V, 1.5 A, 3 Pins, TO-220
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7824CV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

IHS

Augswan

STMicroelectronics

Inventory History

3 month trend:
-8.83%

CAD Models

Download STMicroelectronics L7824CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsL7824ABV
STMicroelectronics Linear Voltage Regulator, 24V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7818CV
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 18V, VI 26V
STMicroelectronicsL7815ACV
STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7824CV provided by its distributors.

Linear Voltage Regulator, Fixed, Positive, 27 V to 40 V, 24 V, 1.5 A, 3 Pins, TO-220
L7824CV, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 24 V, 3-PIN TO-220
Voltage Regulator; linear; fixed; Vout: 24V; Vin: 26-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
L7824 Series 1.5 A 24 V Fixed Output Three Terminal Voltage Regulator - TO-220
Reg Standard Lin Fix Pos 24V 1.5A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronics L7824CV voltage regulator 24V output TO-220 package
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3
24V Positive Linear Voltage Regulator, 1.5A, 40V In, TO Pkg
STMicroelectronics Linear voltage regulator chip, 24 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
IC, V REG +24V, 7824, TO-220-3; Primary Input Voltage:33V; Output Voltage Fixed:24V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:7824; Device Marking:L7824CV; IC Generic Number:7824; Input Voltage Max:40V; Input Voltage Min:26V; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:24V; Output Voltage Max:24V; Package / Case:TO-220; Supply Voltage Max:38V; Supply Voltage Min:28V; Termination Type:Through Hole; Voltage:24V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7824 C-V
  • L7824 CV
  • L7824-C-V
  • L7824-CV
  • L7824C-V
  • L7824CV()
  • L7824CV.