Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7824ACV

Stmicroelectronics L7824ACV Linear Voltage Regulator, 24V, TO-220-3
$ 0.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7824ACV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

Farnell

element14 APAC

Inventory History

3 month trend:
-10.84%

CAD Models

Download STMicroelectronics L7824ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL7824ABV
STMicroelectronics Linear Voltage Regulator, 24V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7824CV
Linear Voltage Regulator, Fixed, Positive, 27 V to 40 V, 24 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7815ACV
STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7824ACV provided by its distributors.

STMICROELECTRONICS L7824ACV LINEAR VOLTAGE REGULATOR, 24V, TO-220-3
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 24V, IO 1A
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7824 Series 1.5 A 24 V Three Terminal Positive Voltage Regulator - TO-220
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 24VBIPolar, PSFM3
24V LDO Linear Voltage Regulator, 1.5A, 40V In, TO Package
STMicroelectronics Linear voltage regulator chip, 24 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
LINEAR VOLT REG, 24V, 1.5A, TO-220-3; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7824AC-V
  • L7824ACV.