STMicroelectronics L78M15CV

STMicroelectronics Linear Voltage Regulator, 15V Out, 500mA Max, Single Output, TO-220, TH, 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M15CV.

IHS

Datasheet45 pages6 years ago
Datasheet12 pages26 years ago

Upverter

Newark

Augswan

Components Direct

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics L78M15CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
526,860
387,387
387,387
Authorized Distributors
0
2
2
Case/Package
TO-220
TO-220-3
TO-220-3
Number of Pins
3
-
-
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.25 V
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
15.75 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
54 dB
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL78M15ABV
L78M Series 500 mA 15 V Fixed Three Terminal Voltage LDO Regulator - TO-220
STMicroelectronicsL78M12CV
STMicroelectronics Linear Regulator, 12V Out, 500mA Max, Single Ch, TO-220, TH, 3-Pin
STMicroelectronicsL7815CV
Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of STMicroelectronics L78M15CV provided by its distributors.

STMicroelectronics Linear Voltage Regulator, 15V Out, 500mA Max, Single Output, TO-220, TH, 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 15V, VI 23V
Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220AB Tube
L78M Series 500 mA 15 V Three Terminal Positive Voltage Regulator - TO-220
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PSFM3
IC, V REG +15V, 78M15, TO-220-3; Primary Input Voltage:23V; Output Voltage Fixed:15V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:78; IC Generic Number:78M15; Input Voltage Max:35V; Input Voltage Min:17V; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Output Current Max:0.5A; Output Voltage:15V; Output Voltage Max:15V; Package / Case:TO-220; Supply Voltage Max:30V; Supply Voltage Min:17.5V; Termination Type:Through Hole; Voltage:15V; Voltage Regulator Type:Positive Fixed
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M15C-V
  • L78M15CV.