STMicroelectronics L78L08ABD13TR

L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L08ABD13TR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

Farnell

Newark

Inventory History

3 month trend:
+25.28%

CAD Models

Download STMicroelectronics L78L08ABD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.14
$ 0.14
Stock
1,769,829
3,560,945
3,560,945
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
45 dB
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L06ACD13TR
L78L06ACD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 6 V, +/-5%, 8-PIN SOIC
STMicroelectronicsL78L09ABD13TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L05ACD13TR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 8 Pins, SOIC

Descriptions

Descriptions of STMicroelectronics L78L08ABD13TR provided by its distributors.

L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PDSO8
L78L08 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA -40C~125C
IC, LINEAR VOLT REG, 8V, SOIC-8; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage Max: 30V; Product Range: 7808 Voltage Regulators; Output
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics