Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L09ABD13TR

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L09ABD13TR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
+16.72%

CAD Models

Download STMicroelectronics L78L09ABD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsL78L08ABD13TR
L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8
STMicroelectronicsL78L06ACD13TR
L78L06ACD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 6 V, +/-5%, 8-PIN SOIC
STMicroelectronicsL78L09ACD13TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L09ABD13TR provided by its distributors.

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMICROELECTRONICS - L78L09ABD13TR - Linear Voltage Regulator, 7809, Fixed, Positive, 15V To 30V In, 9V And 0.1A Out, SOIC-8
L78L09ABD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 9 V, 8-PIN SOIC
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 9VBIPolar, PDSO8
LDO Regulators; L78L09ABD13TR; STMICROELECTRONICS; 100 mA; Fixed; 1; 9 V
9V 100mA LDO Voltage Regulator, 30V In, SO Package
STMicroelectronics Linear voltage regulator chip, 9 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
L78L09 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA -40C~125C
IC, V REG +9.0V, SMD, 78L09, SO-8-8; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 30V; Product Range: 7809 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 78; IC Generic Number: 78L09; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 5%; Output Current Max: 0.1A; Output Voltage Max: 9V; Output Voltage Nom.: 9V; Primary Input Voltage: 15V; Supply Voltage Max: 23V; Supply Voltage Min: 11.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Positive

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L09ABD-13TR