Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L06ABZ

L78L06ABZ, Single Linear Voltage Regulator, 100MA 6 V, 3-PIN TO-92
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L06ABZ.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Newark

STMicroelectronics

Farnell

element14 APAC

Inventory History

3 month trend:
-3.89%

CAD Models

Download STMicroelectronics L78L06ABZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL78L05ABZ-TR
L78L05ABZ-TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5 V, 3-PIN TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L05ABZ
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of STMicroelectronics L78L06ABZ provided by its distributors.

L78L06ABZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 6 V, 3-PIN TO-92
L78L Series 100 mA 6 V Three Terminal Positive Voltage Regulator - TO-92
Standard Regulator Pos 6V 0.1A 3-Pin TO-92 Bag
STMicroelectronics Linear voltage regulator chip, 6 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
STMICROELECTRONICS L78L06ABZLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 12V To 30V In, 6V And 0.1A Out, TO-92-3
L78L06 Bulk Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA -40C~125C
IC, V REG, 6V; Fixed Output Voltage Nom.: 6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 12V; Input Voltage Max: 30V; Product Range: 7806 Voltage Regulators; Output Current: 100mA; Ou
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L06ABZ.