STMicroelectronics L78L05ABZ-TR

L78L05ABZ-TR, Single Linear Voltage Regulator, 100MA 5 V, 3-PIN TO-92
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ABZ-TR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-3.48%

CAD Models

Download STMicroelectronics L78L05ABZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.14
$ 0.14
Stock
1,136,325
3,961,825
3,961,825
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
Texas InstrumentsUA78L05ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of STMicroelectronics L78L05ABZ-TR provided by its distributors.

L78L05ABZ-TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5 V, 3-PIN TO-92
L78L Series 100 mA 5 V Three Terminal Voltage Regulator - TO-92
5V LDO Regulator, 100mA, TO-92, 30V In, Through Hole
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
L78L05 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA -40C~125C
LINEAR VOLT REG, 0.1A, 5V, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Outpu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L05ABZ-TR.