STMicroelectronics L7808CV

STMicroelectronics Linear Regulator, 8V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
$ 0.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7808CV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

Augswan

IHS

STMicroelectronics

Inventory History

3 month trend:
-62.31%

CAD Models

Download STMicroelectronics L7808CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL7808ACV
L7808ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 8 V, 2%, 3-PIN TO-220
STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7806CV
STMicroelectronics Linear Regulator, 6V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7808CV provided by its distributors.

STMicroelectronics Linear Regulator, 8V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 8MA, VO 8V, IO 1.5A
Voltage Regulator; linear; fixed; Vout: 8V; Vin: 10-35V; Vd: 2V; 2%; 1.5A; 0+125 deg.C; THT; TO220
L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220
Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
1.2A Fixed 8V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Linear Fixed Voltage Regulator, 8V, 1.5A, TO-220
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3
STMICROELECTRONICS - L7808CV - Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 35V In, 8V And 1.5A Out, TO-220-3
LINEAR VOLT REG, 8V, 1.5A, TO-220-3; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14V; Input Voltage Max:35V; Product Range:7808 Voltage Regulators; Ou
IC, V REG +8.0V, 7808, TO-220-3; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9756108
  • L 7808 CV
  • L7808 CV
  • L7808C-V
  • L7808CV.