Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7808ACV

L7808ACV, Single Linear Voltage Regulator, 1A 8 V, 2%, 3-PIN TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7808ACV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Components Direct

Farnell

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics L7808ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7806ABV
L7806ABV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220
STMicroelectronicsL7806ACV
L7806ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 6 V, 2%, 3-PIN TO-220

Descriptions

Descriptions of STMicroelectronics L7808ACV provided by its distributors.

L7808ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 8 V, 2%, 3-PIN TO-220
L7808 Series 1.5 A 8 V Three Terminal Voltage Regulator - TO-220
Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
STMICROELECTRONICS L7808ACV Linear Voltage Regulator, 7808, Fixed, 14V To 35V In, 8V And 1.5A Out, TO-220-3
IC, VOLT REG, 8V, TO220-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage ; Available until stocks are exhausted Alternative available
Linear Voltage Regulator, 6V, To-220-3; Tensión De Entrada Mín.:14V; Tensión De Entrada Máx.:35V; Corriente De Salida:1A; Diseño Regulador Lineal:To-220; Núm. De Contactos:3; Temperatura De Trabajo Mín.:0°C |Stmicroelectronics L7808ACV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7808AC-V