STMicroelectronics L7805ABV-DG

IC REG LINEAR 5V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805ABV-DG.

LKR

Datasheet55 pages8 years ago

HQonline

STMicroelectronics

TME

Inventory History

3 month trend:
+4.83%

CAD Models

Download STMicroelectronics L7805ABV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL7812ABV-DG
LINEAR Voltage Regulators, 12V, 1.5A, TO-220-3; Fixed Output Nom.:12V; Adjustable Min:-; Max:-;
STMicroelectronicsL7805ACV-DG
L7805ACV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 5.2 V, 3-PIN TO-220
STMicroelectronicsL7815ACV-DG
IC REG LINEAR 15V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsUA7808CKCS
Standard Regulator Pos 8V 1.5A 3-Pin (3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics L7805ABV-DG provided by its distributors.

IC REG LINEAR 5V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
L7805 Series 1.5 A 5 V Flange Mount Three Terminal Voltage Regulator - TO-220
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
5V 1.5A LDO Linear Voltage Regulator, TO-220, 35V In
Linear Volt Reg, 5V, 1.5A, To-220-3; |Stmicroelectronics L7805ABV-DG
LINEAR VOLT REG, 5V, 1.5A, TO-220-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 5V 1.5A Linear Voltage Regu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805ABVDG