STMicroelectronics L6924D013TR

L6924D Series 16 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6924D013TR.

Factory Futures

Datasheet38 pages20 years ago

HQonline

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+32.32%

CAD Models

Download STMicroelectronics L6924D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL6924UTR
L6924U Series 12 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
Texas InstrumentsBQ76PL102RGTR
PowerLAN dual-cell li-ion battery monitor with powerpump cell balancing 16-VQFN -40 to 85
Texas InstrumentsBQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V 16-Pin TSSOP T/R / IC VOLT PROT LI-ION 16TSSOP
MicrochipMCP73853-I/ML
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
Texas InstrumentsBQ77PL157APW-4225
Voltage Protection for 3 to 6 Series Cell Lithium-Ion/Polymer Batteries 16-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics L6924D013TR provided by its distributors.

L6924D Series 16 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16
Battery Charger IC, 1 Cell, Li-Ion, Li-Pol, 12 V, 4.2 V, 975 mA, 16 Pins, VFQFPN-EP
Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin VFQFPN EP T/R
12V /Polymer 1 1A VFQFPN-16(3x3) Battery Management ICs ROHS
Li-Ion Battery Charger IC, 1A, 16V In, 4.2V Out, VFQFPN EP
QFN 16/BATTERY CHARGER SYSTEM; Battery Type: Li-Ion, Li-Pol; Input Voltage: 12V; Battery Charge Voltage: -; Charge Current Max: 1.045A; Battery IC Case Style: VFQFPN; No. of Pins: 16Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6924D013 TR
  • L6924D013TR.