STMicroelectronics L6920DCTR

Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.45A 8-Pin MSOP T/R
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6920DCTR.

Upverter

Datasheet16 pages21 years ago

HQonline

iiiC

Inventory History

3 month trend:
-5.16%

CAD Models

Download STMicroelectronics L6920DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLM3485MM/NOPB
Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM25007MM/NOPB
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5007MM/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics L6920DCTR provided by its distributors.

Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.45A 8-Pin MSOP T/R
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 5.5 V to 1.8 V
Switching Regulator, Voltage-mode, 0.9A, 1000kHz Switching Freq-Max, PDSO10
DC/DC CONV, SYNC BOOST, 1MHZ, MSOP-8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 800mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 900mA; Output Voltage Min: 1.8V; Output Voltage Max: 5.5V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics