STMicroelectronics L6920D

Conv DC-DC 0.6V to 5.5V Synchronous Step Up Dual-Out 2V to 5.2V/3.3V/5V 8-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6920D.

HQonline

Datasheet13 pages26 years ago

Upverter

IHS

iiiC

CAD Models

Download STMicroelectronics L6920D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS2111PWR
55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2113APWR
55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of STMicroelectronics L6920D provided by its distributors.

Conv DC-DC 0.6V to 5.5V Synchronous Step Up Dual-Out 2V to 5.2V/3.3V/5V 8-Pin TSSOP Tube
Switching Regulator, Voltage-mode, 1.2A, 143kHz Switching Freq-Max, CMOS, PDSO8
L6920 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 2V 4.4mm 800mA Switch -40C~85C TA
DC/DC UP CONVERTER, 6920, TSSOP8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 600mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TSSOP; No.; Available until stocks are exhausted
Topology = Boost / Outputs = 1 / Output Voltage Min. V = 2 / Output Voltage Max. V = 5.2 / Output Current A = 1 / Supply Voltage Min. mV = 600 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 4.4 / Width mm = 3 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6920D.